
Quadrature Demodulator IC operating from 1.5GHz to 2.5GHz with a 1GHz bandwidth. Features a -0.7dB gain, 9dBm P1dB, and 16.8dB noise figure. Housed in a 4mm x 4mm square QFN package with 16 terminals, suitable for surface mounting. Operates within a -40°C to 85°C temperature range and a 4V to 5.25V supply voltage. RoHS compliant and lead-free.
Analog Devices LT5515EUF#PBF technical specifications.
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Gain | -0.7dB |
| JESD-30 Code | S-PQCC-N16 |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 1 |
| Noise Figure | 16.8dB |
| Nominal Supply Current | 125mA |
| Number of Functions | 1 |
| Operating Supply Current | 160mA |
| P1dB | 9dBm |
| Package Body Material | Plastic |
| Package Code | HVQCCN |
| Package Quantity | 91 |
| Package Shape | Square |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | No Lead |
| Terminal Position | QUAD |
| Termination | SMD/SMT |
| Thickness | 750um |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5515EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
