
Quadrature Demodulator IC operating from 800MHz to 1.5GHz with a 260MHz bandwidth. Features a 4.3dB gain, 12.8dB noise figure, and 6.6dBm P1dB. Designed for surface-mount (SMD/SMT) integration in a 4mm x 4mm QFN package. Operates with a supply voltage range of 4V to 5.25V and a nominal current draw of 117mA. This lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT5516EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5516EUF#PBF technical specifications.
| Bandwidth | 260MHz |
| Package/Case | QFN |
| Construction | COMPONENT |
| Gain | 4.3dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.5GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Modulation Technique | QUADRAPHASE |
| Noise Figure | 12.8dB |
| Nominal Supply Current | 117mA |
| Operating Supply Current | 150mA |
| P1dB | 6.6dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5516EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
