
Quadrature Demodulator IC operating from 40MHz to 900MHz, featuring a 3.3dB gain and 12.4dB noise figure. This surface mount component is housed in a 4mm x 4mm QFN package with a 0.75mm height. It operates with a supply voltage range of 4.5V to 5.25V and a maximum supply current of 110mA. Designed for a temperature range of -40°C to 85°C, it offers a P1dB of 10dBm.
Analog Devices LT5517EUF#PBF technical specifications.
| Package/Case | QFN |
| Gain | 3.3dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 900MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12.4dB |
| Nominal Supply Current | 90mA |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| P1dB | 10dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5517EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
