
Up/Down Conversion Mixer IC, operating from 4.5V to 5.25V with a nominal supply current of 60mA. Features a wide frequency range from 700MHz to 1.4GHz, offering -0.6dB of power gain and a noise figure of 13.6dB. This surface mount component is housed in a 4mm x 4mm QFN package with a height of 0.75mm. Designed for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Analog Devices LT5519EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | -0.6dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1.4GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 13.6dB |
| Nominal Supply Current | 60mA |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | -0.6dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5519 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5519EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
