
Analog Devices LT5522EUF technical specifications.
| Package/Case | QFN EP |
| Frequency | 400MHz |
| Gain | -0.2dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 13.9dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | -0.7dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LT5522 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT5522EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
