
Up/Down Conversion Mixer IC featuring a 2.7GHz maximum frequency and 40MHz minimum frequency. This surface mount component operates with a 5V supply voltage, drawing 56mA nominal current. It offers a noise figure of 13.9dB and power gain of -0.7dB. The mixer is housed in a 4mm x 4mm QFN package with a height of 0.75mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT5522EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5522EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | -0.2dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 13.9dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | -0.7dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5522 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5522EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
