
Programmable/variable amplifier featuring a 540 MHz bandwidth and 27 dB voltage gain. This single-channel, single-amplifier IC operates from a 4.75V to 5.25V supply, with a typical operating supply current of 100mA. It offers a noise figure of 8.6 dB at a test frequency of 200 MHz and boasts an input resistance of 122 Ohms. Housed in a TSSOP package, this RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT5524EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5524EFE#PBF technical specifications.
| Bandwidth | 540MHz |
| Package/Case | TSSOP |
| Gain | 27dB |
| Height | 1.05mm |
| Input Resistance | 122R |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 8.6dB |
| Nominal Gain Bandwidth Product | 540MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 200MHz |
| Voltage Gain | 27dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5524EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
