
Analog Devices LT5525EUF#PBF technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | QFN |
| Frequency | 800MHz |
| Gain | -1.9dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3.6V |
| Noise Figure | 15.1dB |
| Nominal Supply Current | 28mA |
| Operating Supply Current | 33mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5525 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5525EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
