
Downconverting mixer IC operating from 400MHz to 3.7GHz with a 3.3GHz bandwidth. Features 2.3dB gain and a 12.5dB noise figure. Surface mountable in a QFN package with dimensions of 4mm x 4mm x 0.7mm. Operates with a 5V supply voltage and has a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LT5527EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5527EUF#PBF technical specifications.
| Bandwidth | 3.3GHz |
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 2.3dB |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 3.7GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12.5dB |
| Nominal Supply Current | 78mA |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | 3.4dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5527 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5527EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
