
Quadrature Mod 400MHz 16-Pin QFN EP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT5528EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5528EUF#PBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 125mA |
| Output Power (dBm) | 4dBm |
| P1dB | 7.9dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5528EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
