
RF detector IC operating from 50MHz to 3GHz, featuring a 6-pin SC-70 surface mount package. This component offers a typical operating supply current of 7mA to 9mA, with a maximum operating temperature of 85°C and a minimum of -40°C. The compact SC package measures 2.2mm in length, 1.35mm in width, and 1mm in height. Designed for automotive applications, this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT5534ESC6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5534ESC6#TRMPBF technical specifications.
| Package/Case | SC |
| Frequency | 50MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5534ESC6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
