Automotive-grade RF detector operating from 50MHz to 3000MHz. Features a -2dBm input sensitivity and a 6-pin SC-70 package. Nominal supply current is 7mA, with an operating current of 9mA. This component is lead-free and RoHS compliant, supplied on tape and reel.
Analog Devices LT5534ESC6#TRPBF technical specifications.
| Package/Case | SC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5534ESC6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
