RF/Microwave Detector, 50 MHz - 3000 MHz RF/MICROWAVE LINEAR DETECTOR, LEAD FREE, PLASTIC, SC-70, MO-203AB, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |