LT5534 - 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Operating Supply Current | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |