
RF detector IC operating from 10MHz to 1000MHz, featuring a 22dBm input power handling capability. This component is housed in a compact 8-pin DFN EP package, measuring 3mm in length, 2mm in width, and 750µm in thickness. It operates with a nominal supply current of 13.5mA and a maximum operating current of 15mA. The device is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT5537EDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5537EDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Nominal Supply Current | 13.5mA |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5537EDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
