
RF Detector operating from 40MHz to 3.8GHz, featuring a sensitivity of -72dBm and a maximum input power of 10dBm. This integrated circuit is housed in an 8-pin DFN EP package and operates within a supply voltage range of 3V to 5.25V, consuming a typical operating supply current of 36mA. Designed for automotive applications, it functions across an extended temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LT5538IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 3.8GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 36mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -72dBm |
| Supply Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5538IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.