
Quad I/Q RF transceiver IC featuring a 17MHz bandwidth and variable gain amplifier (VGA). Operates across a 40MHz to 500MHz frequency range with a noise figure of 7.8dB and P1dB of -10dBm. Surface mountable in a 4mm x 4mm x 0.75mm QFN package. Supports supply voltages from 1.8V to 5.25V, with a typical operating current of 24mA. Designed for lead-free and RoHS compliant applications, with a temperature range of -40°C to 85°C.
Analog Devices LT5546EUF#PBF technical specifications.
| Package/Case | QFN |
| Construction | COMPONENT |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 500MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 34mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Modulation Technique | I/Q |
| Mount | Surface Mount |
| Noise Figure | 7.8dB |
| Nominal Supply Current | 24mA |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3V |
| P1dB | -10dBm |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5546EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
