The LT5554IUH#PBF is a single channel amplifier with a bandwidth of 1GHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. The device is packaged in a QFN package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT5554IUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5554IUH#PBF technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5554IUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.