
Up/Down Conversion Mixer IC with a 4GHz bandwidth, operating from 10kHz to 4GHz. Features 2.4dB gain and a 9.3dB noise figure. Surface mountable in a 3mm x 3mm x 0.7mm DFN package. Requires 2.7V to 5V supply voltage, with a typical operating voltage of 3V and 12mA current. Suitable for operation between -40°C and 85°C.
Analog Devices LT5560EDD#PBF technical specifications.
| Bandwidth | 4GHz |
| Package/Case | DFN |
| Frequency | 10kHz |
| Gain | 2.4dB |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4GHz |
| Min Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 9.3dB |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Gain | 2.7dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5560 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5560EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
