
RF mixer IC operating from 10MHz to 4GHz, featuring 2.4dB gain and a 9.3dB noise figure. This component offers 2.7dB power gain and operates with a 3V supply voltage, drawing 12mA. Packaged in DFN EP, it is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT5560EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5560EDD#TRPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Gain | 2.4dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 9.3dB |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 2.7dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5560 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5560EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
