
Power Detector 10-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LT5570IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5570IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 32.5mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5570IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
