
IC DIRECT QUADRATURE MOD 16-QFN
Analog Devices LT5571EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Operating Supply Current | 120mA |
| Output Power (dBm) | -0.2dBm |
| P1dB | 8.1dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
No datasheet is available for this part.