
RF detector IC operating from 10MHz to 6000MHz, featuring a 6dBm input power range. This component is housed in an 8-pin DFN EP package and operates with a low 1.4mA supply current. Designed for tape and reel packaging, it is RoHS compliant.
Analog Devices LT5581IDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Operating Supply Current | 1.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5581IDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
