
RF RMS power detector IC, DFN EP package, operating from 10MHz. Features low 1.4mA operating supply current. Supplied in tape and reel packaging with 2500 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT5581IDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Frequency | 10MHz |
| Operating Supply Current | 1.4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5581IDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
