The LT580XH#PBF is a 2.505V fixed voltage reference from Analog Devices. It is packaged in a TO-52-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 200°C and has a maximum operating supply current of 2.5mA. It is RoHS compliant and available in a tray packaging with 20 units per package.
Analog Devices LT580XH#PBF technical specifications.
| Package/Case | TO-52-3 |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.505V |
| Mount | Through Hole |
| Operating Supply Current | 2.5mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.505V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
No datasheet is available for this part.