
Single low-power operational amplifier featuring Rail-to-Rail input/output. This general-purpose amplifier offers a 60kHz unity gain bandwidth and a 0.018V/µs slew rate. It operates from a 1.8V to 18V supply range with a maximum input offset voltage of 1.2mV and input bias current of 12nA. The device boasts a 68dB Common Mode Rejection Ratio and 86dB Power Supply Rejection Ratio, with a voltage gain of 120dB. Designed for surface mounting in a 6-pin DFN package, it is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6000IDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6000IDCB#TRMPBF technical specifications.
| Bandwidth | 60kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6000IDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
