
Dual precision rail-to-rail operational amplifier featuring a 60kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier offers a low 4nA input bias current and 500µV input offset voltage. Operating from a minimum supply voltage of 1.8V up to 18V, it consumes a low 20µA operating supply current. The surface mount DFN package provides 2 circuits with 10mA output current per channel, exhibiting 68dB CMRR and 86dB PSRR.
Sign in to ask questions about the Analog Devices LT6001CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
