
The LT6001CDD#TRPBF is a dual general purpose op-amp with a gain bandwidth product of 60kHz. It operates over a supply voltage range of 1.8V to 18V and has a common mode rejection ratio of 68dB. The device is packaged in a DFN package and is suitable for surface mount applications. It can operate at temperatures up to 70°C and has a low input bias current of 4nA. The op-amp has a high power supply rejection ratio of 86dB and a slew rate of 0.018V/µs.
Sign in to ask questions about the Analog Devices LT6001CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
