Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
Analog Devices LT6001CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
No datasheet is available for this part.