
Dual-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and 0.015V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.8V to 18V, with a low operating supply current of 20µA. It boasts a high voltage gain of 120dB, 68dB CMRR, and 86dB PSRR, with an input offset voltage of 600µV and input bias current of 4nA. Packaged in an 8-MSOP for surface-mount applications, this RoHS-compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT6001CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
