The LT6001IDD is a dual operational amplifier with a gain bandwidth product of 60kHz and a common mode rejection ratio of 68dB. It operates on a supply voltage range of 1.8V to 18V and has an input bias current of 12nA. The device is packaged in a DFN EP package and is suitable for surface mount applications. The LT6001IDD is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6001IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001IDD technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6001IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.