
The LT6001IDD#TRPBF is a dual general purpose BIPOLAR amplifier with a common mode rejection ratio of 68dB and a gain bandwidth product of 60kHz. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 18V and a minimum supply voltage of 1.8V. The amplifier is available in a DFN package and is RoHS compliant. It has a low input bias current of 4nA and an input offset voltage of 500uV. The amplifier can supply 10mA of output current per channel and has a slew rate of 0.018V/µs.
Sign in to ask questions about the Analog Devices LT6001IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001IDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
