The LT6001IMS8 is a dual operational amplifier from Analog Devices, featuring a nominal gain bandwidth product of 50kHz. It operates over a supply voltage range of 1.8V to 18V and is packaged in the MSOP format. The device has an input offset voltage of 600uV and a slew rate of 0.015V/µs. It is not RoHS compliant.
Analog Devices LT6001IMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 600uV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| Slew Rate | 0.015V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.