The LT6001IMS8#TR is a dual bipolar operational amplifier with a nominal gain bandwidth product of 50kHz and a maximum supply voltage of 18V. It features a common mode rejection ratio of 68dB and an input bias current of 12nA. The op-amp operates over a temperature range of -40°C to 85°C and is available in an MSOP package. It is not RoHS compliant.
Analog Devices LT6001IMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
No datasheet is available for this part.