
Dual-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and 0.015V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.8V to 18V, with a low operating supply current of 20µA. Key performance metrics include a 68dB CMRR, 86dB PSRR, and 120dB voltage gain, with input bias current at 4nA and input offset voltage of 600µV. Packaged in an 8-lead MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6001IMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6001IMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6001IMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
