Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO16
Analog Devices LT6002CDHC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1100 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 15000 |
| Common-mode Reject Ratio-Nom | 96 |
| Unity Gain BW-Nom | 50 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.