
Quad-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and Rail-to-Rail output. This bipolar IC offers a low 500µV input offset voltage and 4nA input bias current. Operating from 1.8V to 18V, it delivers 10mA output current per channel with a low 20µA operating supply current. The device boasts 68dB CMRR and 86dB PSRR, with a slew rate of 0.018V/µs. Packaged in a 16-pin DFN for surface mounting, it is lead-free and RoHS compliant.
Analog Devices LT6002CDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.018V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.
