
Quad-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and 0.015V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1.8V to 18V, with a low operating supply current of 20µA. Key performance metrics include a 750µV input offset voltage, 4nA input bias current, 68dB CMRR, and 86dB PSRR. Delivered in a 16-pin SSOP package, this lead-free and RoHS-compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Analog Devices LT6002CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6002CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6002CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
