
Quad-channel, general-purpose operational amplifier featuring a 60kHz gain bandwidth product and rail-to-rail output. This bipolar IC offers a 750µV input offset voltage and 4nA input bias current, with a 120dB voltage gain. Operating from 1.8V to 18V supply, it provides 10mA output current per channel and consumes 20µA operating supply current. The amplifier boasts 68dB CMRR and 86dB PSRR, with a slew rate of 0.015V/µs, packaged in a 16-pin SSOP.
Sign in to ask questions about the Analog Devices LT6002CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6002CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 60kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 750uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 50kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.015V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 60kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6002CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
