
The LT6003CS5#PBF is a single-channel op-amp with a common mode rejection ratio of 72dB and an input bias current of 1.4nA. It operates over a supply voltage range of 1.6V to 16V and has a maximum operating temperature of 70°C. The device is packaged in a TSOT package and is RoHS compliant.
Analog Devices LT6003CS5#PBF technical specifications.
| Bandwidth | 3kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Input Bias Current | 1.4nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
No datasheet is available for this part.
