
Single-channel, bipolar operational amplifier in a 5-pin TSOP (SOT-23-5) package. Features a 2kHz gain bandwidth product, 500µV input offset voltage, and 40pA input bias current. Offers a 72dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a 1.6V to 16V supply voltage range, with a maximum dual supply voltage of 8V. Low operating supply current of 1.25µA.
Sign in to ask questions about the Analog Devices LT6003CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6003CS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
