
Single-channel, general-purpose operational amplifier featuring a 3kHz bandwidth and Rail-to-Rail output. This surface-mount device operates from a wide supply voltage range of 1.6V to 16V, with a maximum dual supply of 8V. Key specifications include a low input bias current of 40pA, a 300µV input offset voltage, and a 1.25µA operating supply current. The amplifier offers a 76dB Power Supply Rejection Ratio and 66dB Common Mode Rejection Ratio, with a 9mA output current per channel. Designed with BIPOLAR technology, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6003HDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6003HDC#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003HDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
