Analog Devices LT6003HS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 0.0008V/µs |
| Voltage Gain | 86.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6003HS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.