
Single-channel, general-purpose operational amplifier with a 3kHz bandwidth and Rail-to-Rail output. Features a 3kHz gain bandwidth product, 500µV input offset voltage, and 40pA input bias current. Operates from a 1.6V to 16V supply range, with a maximum dual supply voltage of 8V. Offers 86.02dB voltage gain, 68dB CMRR, and 76dB PSRR. Packaged in a TSOT-5 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6003HS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6003HS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003HS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
