
General purpose operational amplifier IC featuring a 3kHz gain bandwidth product and rail-to-rail output. This single-channel amplifier operates with a minimum supply voltage of 1.6V and a maximum of 16V, with a dual supply range of 0.8V to 8V. Key specifications include a low input bias current of 40pA, 500uV input offset voltage, and a 1.25uA operating supply current. The component offers a 68dB CMRR and 76dB PSRR, packaged in a compact SOT-23-5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6003HS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6003HS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003HS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
