
General purpose operational amplifier featuring a 3kHz bandwidth and Rail-to-Rail output. This single-channel IC offers a 3kHz gain bandwidth product, 72dB CMRR, and 78dB PSRR. Operating from 1.6V to 16V supply, it draws 1.25µA quiescent current and delivers 9mA output current. The TSOT package measures 2.9mm x 1.75mm x 0.9mm, with an input bias current of 40pA and input offset voltage of 500µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6003IS5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6003IS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Height | 0.9mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6003IS5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
