
Dual-channel, general-purpose operational amplifier featuring a 3kHz gain bandwidth product and a low 1.25µA operating supply current. This surface-mount IC offers a wide operating voltage range from 1.6V to 16V, with a maximum dual supply voltage of 8V. Key performance metrics include a 300µV input offset voltage, 40pA input bias current, 66dB CMRR, and 76dB PSRR. The amplifier delivers 9mA output current per channel and operates across a temperature range of -40°C to 125°C.
Analog Devices LT6004HDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 3kHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.0013V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6004HDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
