Operational Amplifier, 2 Func, 1600uV Offset-Max, PDSO8
Analog Devices LT6004HMS8 technical specifications.
| Package/Case | TSSOP |
| Input Offset Voltage (Vos) | 500uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Slew Rate | 0.0008V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6004HMS8 to view detailed technical specifications.
No datasheet is available for this part.