The LT6004IMS8 is a dual operational amplifier from Analog Devices with a nominal gain bandwidth product of 2kHz. It features two channels with an input offset voltage of 500uV and a slew rate of 0.0008V/µs. The device operates within a supply voltage range of 1.6V to 16V. It is available in an MSOP-8 package type. The LT6004IMS8 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT6004IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6004IMS8 technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 500uV |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| RoHS Compliant | No |
| Slew Rate | 0.0008V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6004IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.