
Dual-channel, general-purpose operational amplifier featuring a 2kHz bandwidth and 3kHz gain bandwidth product. This bipolar IC offers a low input bias current of 40pA and an input offset voltage of 500µV. Designed for rail-to-rail output operation, it supports supply voltages from 1.6V to 16V. The amplifier is housed in an 8-MSOP package, with a typical operating supply current of 1.25µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT6004IMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6004IMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 3kHz |
| Height | 1.478mm |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 500uV |
| Length | 4.98mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.6V |
| Nominal Gain Bandwidth Product | 2kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25uA |
| Output Current per Channel | 9mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0008V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2kHz |
| Voltage Gain | 113.98dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6004IMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
